S85G vs VS-88HF40 feature comparison

S85G GeneSic Semiconductor Inc

Buy Now Datasheet

VS-88HF40 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GENESIC SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Package Description O-MUPM-D1 DO-5, 1 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.2 V
JEDEC-95 Code DO-5 DO-203AB
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 1800 A 1800 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 180 °C 180 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 85 A 85 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 10 µA 9000 µA
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 12 Weeks
JESD-609 Code e3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S85G with alternatives

Compare VS-88HF40 with alternatives