S83C51FA
vs
N83C51FB-2
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
LCC
Package Description
QFP-44
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
BOOLEAN PROCESSOR; ON-CIRCUIT EMULATION
Address Bus Width
16
16
Bit Size
8
8
Boundary Scan
NO
NO
CPU Family
8051
8051
Clock Frequency-Max
12 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e0
Length
10 mm
16.5862 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
2
2
Number of I/O Lines
32
32
Number of Serial I/Os
1
1
Number of Terminals
44
44
Number of Timers
3
3
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.5SQ,32
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
256
256
RAM (words)
256
256
ROM (words)
8192
16384
ROM Programmability
MROM
MROM
Seated Height-Max
2.35 mm
4.57 mm
Speed
12 MHz
12 MHz
Supply Current-Max
30 mA
30 mA
Supply Voltage-Max
6 V
6 V
Supply Voltage-Min
5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
10 mm
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
16
11
Compare S83C51FA with alternatives
Compare N83C51FB-2 with alternatives