S82453KX
vs
82437MX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP, QFP208,1.2SQ,20
FQFP,
Pin Count
208
208
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
36
12
Boundary Scan
YES
NO
External Data Bus Width
64
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
Length
28 mm
28 mm
Low Power Mode
NO
NO
Number of Terminals
208
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Equivalence Code
QFP208,1.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.8 mm
3.75 mm
Supply Current-Max
370 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.13 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MEMORY CONTROLLER, DRAM
MEMORY CONTROLLER, DRAM
Base Number Matches
1
1
Bus Compatibility
PENTIUM
Compare S82453KX with alternatives
Compare 82437MX with alternatives