S80L186EB-16 vs Z8018010FSC feature comparison

S80L186EB-16 Intel Corporation

Buy Now Datasheet

Z8018010FSC Zilog Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ZILOG INC
Part Package Code QFP QFP
Package Description QFP, QFP, QFP80,.7X.9,32
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20
Bit Size 16 8
Boundary Scan NO
Clock Frequency-Max 32 MHz
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PQFP-G80 R-PQFP-G80
JESD-609 Code e0 e0
Length 20 mm 20 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os 2
Number of Terminals 80 80
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 3.15 mm 3.1 mm
Speed 16 MHz 10 MHz
Supply Current-Max 54 mA 60 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2
Pbfree Code No
Additional Feature DYNAMIC REFRESH CONTROL; 1M BYTE PHYSICAL MEMORY
Package Equivalence Code QFP80,.7X.9,32
Peak Reflow Temperature (Cel) 240

Compare S80L186EB-16 with alternatives

Compare Z8018010FSC with alternatives