S80C186EC20
vs
KU80L188EC13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP100,.7X.9
QFP, SPQFP100,.9SQ
Pin Count
100
100
Reach Compliance Code
unknown
unknown
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
26 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G100
S-PQFP-G100
Length
20 mm
19.05 mm
Low Power Mode
YES
YES
Number of Terminals
100
100
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP100,.7X.9
SPQFP100,.9SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
FLATPACK
Power Supplies
5 V
3/5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.15 mm
4.57 mm
Speed
20 MHz
13 MHz
Supply Current-Max
100 mA
36 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
14 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
1
1
Rohs Code
No
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare S80C186EC20 with alternatives
Compare KU80L188EC13 with alternatives