S80C186-25 vs SB80L186-12 feature comparison

S80C186-25 Rochester Electronics LLC

Buy Now Datasheet

SB80L186-12 AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description QFP, TFQFP, TQFP80,.55SQ
Pin Count 80 80
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Additional Feature DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
Address Bus Width 20 20
Bit Size 16 16
Boundary Scan NO NO
Clock Frequency-Max 50 MHz 25 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PQFP-G80 S-PQFP-G80
JESD-609 Code e0 e0
Length 20 mm 12 mm
Low Power Mode YES YES
Number of Terminals 80 80
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP TFQFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.35 mm 1.2 mm
Speed 25 MHz 12.5 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 2.97 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Number of DMA Channels 2
Number of External Interrupts 5
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code TQFP80,.55SQ
RAM (words) 0
Supply Current-Max 32 mA

Compare S80C186-25 with alternatives

Compare SB80L186-12 with alternatives