S80C186-25
vs
SB80C186EA-13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
QFP, QFP80,.7X.9,32
QFP, QFP80,.55SQ,20
Pin Count
80
80
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
DRAM REFRESH CONTROL UNIT; PROGRAMMABLE INTERRUPT CONTROLLER
Address Bus Width
20
20
Bit Size
16
16
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
26 MHz
External Data Bus Width
16
16
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PQFP-G80
R-PQFP-G80
JESD-609 Code
e0
e0
Length
20 mm
20 mm
Low Power Mode
YES
YES
Number of DMA Channels
2
2
Number of External Interrupts
5
5
Number of Serial I/Os
Number of Terminals
80
80
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP80,.7X.9,32
QFP80,.55SQ,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
3.35 mm
3.15 mm
Speed
25 MHz
13 MHz
Supply Current-Max
125 mA
65 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
1
Power Supplies
5 V
Compare S80C186-25 with alternatives
Compare SB80C186EA-13 with alternatives