S71WS128JB0BFWAY0 vs S71WS128JB0BFIAY0 feature comparison

S71WS128JB0BFWAY0 Spansion

Buy Now Datasheet

S71WS128JB0BFIAY0 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 8 X 11.60 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-84
Pin Count 84
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
JESD-30 Code R-PBGA-B84
JESD-609 Code e1
Length 11.6 mm
Memory Density 134217728 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 84
Number of Words 8388608 words
Number of Words Code 8000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 8MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
Base Number Matches 2 3

Compare S71WS128JB0BFWAY0 with alternatives