S71PL064JB0BAWQB3 vs S71PL064JB0BFWQB2 feature comparison

S71PL064JB0BAWQB3 Spansion

Buy Now Datasheet

S71PL064JB0BFWQB2 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description TFBGA, BGA56,8X8,32 9 X 7 MM, 1.20 MM PITCH, LEAD FREE, FBGA-56
Pin Count 56 56
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 65 ns 65 ns
Additional Feature PSRAM IS ORGANIZED AS 2M X 16 PSRAM IS ORGANIZED AS 2M X 16
JESD-30 Code R-PBGA-B56 R-PBGA-B56
Length 9 mm 9 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM FLASH+PSRAM
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA56,8X8,32 BGA56,8X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 7 mm 7 mm
Base Number Matches 1 1
JESD-609 Code e1
Moisture Sensitivity Level 3
Terminal Finish TIN SILVER COPPER

Compare S71PL064JB0BAWQB3 with alternatives

Compare S71PL064JB0BFWQB2 with alternatives