S71PL064JA0BFI070 vs S71PL032J80BAW054 feature comparison

S71PL064JA0BFI070 Spansion

Buy Now Datasheet

S71PL032J80BAW054 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 9 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56 TFBGA,
Pin Count 56 56
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
Additional Feature PSRAM IS ORGANIZED AS 1M X 16 PSEUDO STATIC RAM IS ORGANIZED AS 512K X 16
JESD-30 Code R-PBGA-B56 R-PBGA-B56
JESD-609 Code e1 e0
Length 9 mm 9 mm
Memory Density 67108864 bit 33554432 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 56 56
Number of Words 4194304 words 2097152 words
Number of Words Code 4000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -25 °C
Organization 4MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA56,8X8,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm 7 mm
Base Number Matches 1 1

Compare S71PL064JA0BFI070 with alternatives

Compare S71PL032J80BAW054 with alternatives