S71JL128HC0BFW01 vs IS71V16F64GS08-8585AI feature comparison

S71JL128HC0BFW01 AMD

Buy Now Datasheet

IS71V16F64GS08-8585AI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEGRATED SILICON SOLUTION INC
Package Description LFBGA, BGA88,10X12,32 11 X 12 MM, BGA-101
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns 85 ns
Additional Feature SRAM IS ORGANISED AS 4KX16 SRAM ORGANISATION IS 512K X 16/1M X 8
JESD-30 Code R-PBGA-B88 R-PBGA-B101
Length 11.6 mm 12 mm
Memory Density 134217728 bit 67108864 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 16 16
Mixed Memory Type FLASH+PSRAM FLASH+SRAM
Number of Functions 1 1
Number of Terminals 88 101
Number of Words 8388608 words 4194304 words
Number of Words Code 8000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Organization 8MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA88,10X12,32 BGA101,12X14,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.3 V 3.3 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 11 mm
Base Number Matches 4 1
Pbfree Code No
Part Package Code BGA
Pin Count 101
JESD-609 Code e0
Standby Current-Max 0.000005 A
Supply Current-Max 0.053 mA
Terminal Finish TIN LEAD

Compare S71JL128HC0BFW01 with alternatives

Compare IS71V16F64GS08-8585AI with alternatives