S71JL064H80BAI120 vs S71JL064H80BAW022 feature comparison

S71JL064H80BAI120 AMD

Buy Now Datasheet

S71JL064H80BAW022 AMD

Buy Now Datasheet
Yes Yes
Transferred Transferred
ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
BGA BGA
LFBGA, BGA73,10X12,32 LFBGA, BGA73,10X12,32
73 73
compliant compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
85 ns 85 ns
PSRAM IS ORGANIZED AS 512K X 16; FLASH CAN ALSO BE ORGANIZED AS 8M X 8 SRAM IS ORGANIZED AS 512K X 16 / 1M X 8; FLASH CAN ALSO BE ORGANIZED AS 8M X 8
R-PBGA-B73 R-PBGA-B73
11.6 mm 11.6 mm
67108864 bit 67108864 bit
MEMORY CIRCUIT MEMORY CIRCUIT
16 16
FLASH+PSRAM FLASH+SRAM
1 1
73 73
4194304 words 4194304 words
4000000 4000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -25 °C
4MX16 4MX16
PLASTIC/EPOXY PLASTIC/EPOXY
LFBGA LFBGA
BGA73,10X12,32 BGA73,10X12,32
RECTANGULAR RECTANGULAR
GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
1.4 mm 1.4 mm
0.045 mA 0.045 mA
3.3 V 3.3 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL OTHER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOT SPECIFIED NOT SPECIFIED
8 mm 8 mm
2 2

Compare S71JL064H80BAI120 with alternatives

Compare S71JL064H80BAW022 with alternatives