S71GL064A80BFW0P3 vs S71GL064A80BAW0P3 feature comparison

S71GL064A80BFW0P3 Spansion

Buy Now Datasheet

S71GL064A80BAW0P3 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 7 X 9 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-56
Pin Count 56
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature PSRAM IS ORGANIZED AS 512K X 16
JESD-30 Code R-PBGA-B56
JESD-609 Code e1
Length 9 mm
Memory Density 67108864 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 56
Number of Words 4194304 words
Number of Words Code 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Organization 4MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.1 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 7 mm
Base Number Matches 3 3

Compare S71GL064A80BFW0P3 with alternatives