S71GL064A80BFI0P0
vs
S71GL064A80BAW0P3
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CYPRESS SEMICONDUCTOR CORP
|
SPANSION INC
|
Reach Compliance Code |
compliant
|
compliant
|
Base Number Matches |
3
|
3
|
Rohs Code |
|
No
|
Part Package Code |
|
BGA
|
Package Description |
|
TFBGA,
|
Pin Count |
|
56
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Additional Feature |
|
PSRAM IS ORGANIZED AS 512K X 16
|
JESD-30 Code |
|
R-PBGA-B56
|
JESD-609 Code |
|
e0
|
Length |
|
9 mm
|
Memory Density |
|
67108864 bit
|
Memory IC Type |
|
MEMORY CIRCUIT
|
Memory Width |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
56
|
Number of Words |
|
4194304 words
|
Number of Words Code |
|
4000000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Organization |
|
4MX16
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TFBGA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
|
3.1 V
|
Supply Voltage-Min (Vsup) |
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
BALL
|
Terminal Pitch |
|
0.8 mm
|
Terminal Position |
|
BOTTOM
|
Width |
|
7 mm
|
|
|
|
Compare S71GL064A80BAW0P3 with alternatives