S71GL064A08BAW0F2 vs S71GL064AA0BFI0Z0 feature comparison

S71GL064A08BAW0F2 AMD

Buy Now Datasheet

S71GL064AA0BFI0Z0 Cypress Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ADVANCED MICRO DEVICES INC CYPRESS SEMICONDUCTOR CORP
Package Description FBGA, BGA56,8X8,32
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 100 ns
JESD-30 Code S-PBGA-B56
Memory IC Type MEMORY CIRCUIT
Mixed Memory Type FLASH+SRAM
Number of Terminals 56
Operating Temperature-Max 85 °C
Operating Temperature-Min -25 °C
Package Body Material PLASTIC/EPOXY
Package Code FBGA
Package Equivalence Code BGA56,8X8,32
Package Shape SQUARE
Package Style GRID ARRAY, FINE PITCH
Qualification Status Not Qualified
Standby Current-Max 0.000005 A
Supply Current-Max 0.06 mA
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Base Number Matches 2 3