S7136
vs
S6809
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KODENSHI AUK CORP
|
HAMAMATSU PHOTONICS KK
|
Package Description |
, SIP3,.1,50
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Adjustable Threshold |
NO
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
70 °C
|
60 °C
|
Operating Temperature-Min |
-30 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SIP3,.1,50
|
|
Qualification Status |
Not Qualified
|
|
Supply Current-Max (Isup) |
0.5 mA
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
OTHER
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
SINGLE
|
|
Threshold Voltage-Nom |
+3.6V
|
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Application |
|
SWITCHING
|
Configuration |
|
COMPLEX
|
Hysteresis Ratio-Nom |
|
0.8
|
Infrared Range |
|
YES
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.05 A
|
Optoelectronic Device Type |
|
LOGIC OUTPUT PHOTO IC
|
Shape |
|
RECTANGULAR
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare S6809 with alternatives