S70GL02GP13FAIV12 vs S70GL02GP11FFIR13 feature comparison

S70GL02GP13FAIV12 Spansion

Buy Now Datasheet

S70GL02GP11FFIR13 Spansion

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SPANSION INC SPANSION INC
Part Package Code BGA BGA
Package Description 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 LBGA, BGA64,8X8,40
Pin Count 64 64
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.71
Access Time-Max 130 ns 110 ns
Alternate Memory Width 8 8
Command User Interface NO NO
Common Flash Interface YES YES
Data Polling NO NO
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0 e1
Length 13 mm 13 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 2K 2K
Number of Terminals 64 64
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Page Size 8/16 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Seated Height-Max 1.4 mm 1.4 mm
Sector Size 128K 128K
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit NO NO
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare S70GL02GP13FAIV12 with alternatives

Compare S70GL02GP11FFIR13 with alternatives