S70GL02GP11FFIR12 vs S70GL02GP11FAIR13 feature comparison

S70GL02GP11FFIR12 Cypress Semiconductor

Buy Now Datasheet

S70GL02GP11FAIR13 Spansion

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Package Description 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 110 ns 110 ns
Alternate Memory Width 8 8
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e1 e0
Length 13 mm 13 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code BGA
Pin Count 64
Command User Interface NO
Common Flash Interface YES
Data Polling NO
Number of Sectors/Size 2K
Package Equivalence Code BGA64,8X8,40
Page Size 8/16 words
Peak Reflow Temperature (Cel) 260
Ready/Busy YES
Sector Size 128K
Toggle Bit NO

Compare S70GL02GP11FFIR12 with alternatives

Compare S70GL02GP11FAIR13 with alternatives