S70GL01GN00FFI020 vs S70GL01GN00FFI013 feature comparison

S70GL01GN00FFI020 Cypress Semiconductor

Buy Now Datasheet

S70GL01GN00FFI013 Spansion

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP SPANSION INC
Reach Compliance Code compliant unknown
Access Time-Max 110 ns 110 ns
Alternate Memory Width 8 8
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling YES YES
JESD-30 Code S-PBGA-B64 R-PBGA-B64
Memory Density 1073741824 bit 536870912 bit
Memory IC Type FLASH FLASH
Number of Sectors/Size 512 512
Number of Terminals 64 64
Number of Words 67108864 words 33554432 words
Number of Words Code 64000000 32000000
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA LBGA
Package Equivalence Code BGA64,8X8,40 BGA64,8X8,40
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE
Page Size 8/16 words 8/16 words
Parallel/Serial PARALLEL PARALLEL
Power Supplies 3/3.3 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES YES
Sector Size 128K 128K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.09 mA 0.09 mA
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES YES
Type NOR TYPE NOR TYPE
Base Number Matches 3 3
Part Package Code BGA
Package Description 13 X 11 MM, 1 MM PITCH, FORTIFIED, LEAD FREE, BGA-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.51
JESD-609 Code e1
Length 13 mm
Memory Width 16
Moisture Sensitivity Level 3
Number of Functions 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Seated Height-Max 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Terminal Finish TIN SILVER COPPER
Time@Peak Reflow Temperature-Max (s) 40
Width 11 mm

Compare S70GL01GN00FFI013 with alternatives