S70GL01GN00FAF022 vs S29GL512P13FAIV22 feature comparison

S70GL01GN00FAF022 Spansion

Buy Now Datasheet

S29GL512P13FAIV22 Cypress Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SPANSION INC CYPRESS SEMICONDUCTOR CORP
Part Package Code BGA
Package Description 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 LBGA,
Pin Count 64
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 110 ns 110 ns
Alternate Memory Width 8 8
JESD-30 Code R-PBGA-B64 R-PBGA-B64
JESD-609 Code e0 e0
Length 13 mm 13 mm
Memory Density 536870912 bit 536870912 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32MX16 32MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Programming Voltage 3 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.4 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE NOR TYPE
Width 11 mm 11 mm
Base Number Matches 1 2
Rohs Code No
Moisture Sensitivity Level 3

Compare S70GL01GN00FAF022 with alternatives

Compare S29GL512P13FAIV22 with alternatives