S6055W vs S4055M feature comparison

S6055W Littelfuse Inc

Buy Now Datasheet

S4055M Teccor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITTELFUSE INC TECCOR ELECTRONICS INC
Part Package Code TO-218X TO-218
Package Description FLANGE MOUNT, R-PSFM-D3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Case Connection ANODE ANODE
Circuit Commutated Turn-off Time-Nom 35 µs 35 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 375 V/us 425 V/us
DC Gate Trigger Current-Max 40 mA 40 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 50 mA 60 mA
JESD-30 Code R-PSFM-D3 R-PSFM-T3
JESD-609 Code e3 e0
Leakage Current-Max 1 mA 1 mA
Moisture Sensitivity Level 2
Non-Repetitive Pk On-state Cur 650 A 650 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 55000 A 55000 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 55 A 55 A
Repetitive Peak Off-state Voltage 600 V 400 V
Repetitive Peak Reverse Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form SOLDER LUG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 7 3
JEDEC-95 Code TO-218
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare S6055W with alternatives

Compare S4055M with alternatives