S6025N vs BT152B-400R,118 feature comparison

S6025N Teccor

Buy Now Datasheet

BT152B-400R,118 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC NXP SEMICONDUCTORS
Part Package Code D2PAK D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature HIGH RELIABILITY
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 35 mA 32 mA
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 25 A 20 A
Repetitive Peak Off-state Voltage 600 V 450 V
Repetitive Peak Reverse Voltage 600 V 450 V
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 2
Rohs Code Yes
Manufacturer Package Code SOT404
Circuit Commutated Turn-off Time-Nom 70 µs
Critical Rate of Rise of Off-State Voltage-Min 200 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 60 mA
JESD-609 Code e3
Leakage Current-Max 1 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 200 A
On-state Current-Max 13000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 1000 µA
Terminal Finish TIN

Compare S6025N with alternatives

Compare BT152B-400R,118 with alternatives