S6010L
vs
S2016R
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LORAS INDUSTRIES INC
|
Part Package Code |
TO-220AB
|
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
FLANGE MOUNT, R-PSFM-T3
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Case Connection |
ISOLATED
|
ANODE
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
60 V/us
|
100 V/us
|
DC Gate Trigger Current-Max |
15 mA
|
30 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
1.5 V
|
Holding Current-Max |
30 mA
|
40 mA
|
JEDEC-95 Code |
TO-220AB
|
TO-220AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Leakage Current-Max |
1 mA
|
0.5 mA
|
Moisture Sensitivity Level |
2
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
160 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
10000 A
|
16000 A
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
10 A
|
16 A
|
Reference Standard |
UL RECOGNIZED
|
|
Repetitive Peak Off-state Voltage |
600 V
|
200 V
|
Repetitive Peak Reverse Voltage |
600 V
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
3
|
Repetitive Peak Off-state Leakage Current-Max |
|
10 µA
|
|
|
|
Compare S6010L with alternatives
Compare S2016R with alternatives