S6008FS332 vs S1006F1 feature comparison

S6008FS332 Teccor

Buy Now Datasheet

S1006F1 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code SFM
Package Description TO-202AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 15 mA
JEDEC-95 Code TO-202AB TO-202AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 6 A
Repetitive Peak Off-state Voltage 600 V 100 V
Repetitive Peak Reverse Voltage 600 V 100 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 3
Rohs Code No
Circuit Commutated Turn-off Time-Nom 35 µs
Critical Rate of Rise of Off-State Voltage-Min 175 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 6000 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare S6008FS332 with alternatives

Compare S1006F1 with alternatives