S6008FS3141 vs S0508FS21 feature comparison

S6008FS3141 Teccor

Buy Now Datasheet

S0508FS21 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer TECCOR ELECTRONICS INC TECCOR ELECTRONICS INC
Part Package Code SFM TO-220AB
Package Description TO-202AB, 3 PIN FLANGE MOUNT, R-PSFM-T3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 0.2 mA
JESD-30 Code R-PDIP-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V 50 V
Repetitive Peak Reverse Voltage 600 V 50 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL SINGLE
Trigger Device Type SCR SCR
Base Number Matches 2 3
Rohs Code No
Additional Feature SENSITIVE GATE
Circuit Commutated Turn-off Time-Nom 50 µs
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-220AB
JESD-609 Code e0
Leakage Current-Max 0.1 mA
Non-Repetitive Pk On-state Cur 100 A
On-state Current-Max 8000 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 5 µA
Terminal Finish Tin/Lead (Sn/Pb)

Compare S6008FS3141 with alternatives

Compare S0508FS21 with alternatives