S6008FS241 vs 2N4174LEADFREE feature comparison

S6008FS241 Littelfuse Inc

Buy Now Datasheet

2N4174LEADFREE Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC CENTRAL SEMICONDUCTOR CORP
Part Package Code SFM
Package Description TO-202AB, 3 PIN POST/STUD MOUNT, O-MUPM-D2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 30 mA
JEDEC-95 Code TO-202AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3 e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 8 A
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Trigger Device Type SCR SCR
Base Number Matches 2 1
Pbfree Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S6008FS241 with alternatives

Compare 2N4174LEADFREE with alternatives