S6008FS212RP
vs
C106B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
HARRIS SEMICONDUCTOR
Part Package Code
SFM
Package Description
TO-202AB, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
Case Connection
ANODE
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Voltage
600 V
200 V
Repetitive Peak Reverse Voltage
600 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
14
Rohs Code
No
Circuit Commutated Turn-off Time-Nom
40 µs
Critical Rate of Rise of Off-State Voltage-Min
8 V/us
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
3 mA
JESD-609 Code
e0
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
20 A
On-state Current-Max
4000 A
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare S6008FS212RP with alternatives
Compare C106B with alternatives