S6008FS212RP vs CR5AS-12 feature comparison

S6008FS212RP Littelfuse Inc

Buy Now Datasheet

CR5AS-12 Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC RENESAS TECHNOLOGY CORP
Part Package Code SFM SC-63
Package Description TO-202AB, 3 PIN SC-63, MP-3A, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.2 mA 0.1 mA
JESD-30 Code R-PSIP-T3 R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 7.8 A
Repetitive Peak Off-state Voltage 600 V 600 V
Repetitive Peak Reverse Voltage 600 V 600 V
Surface Mount NO YES
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 44
DC Gate Trigger Voltage-Max 0.8 V
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 90 A
On-state Current-Max 5000 A

Compare S6008FS212RP with alternatives

Compare CR5AS-12 with alternatives