S5W vs HSM825J feature comparison

S5W Diotec Semiconductor AG

Buy Now Datasheet

HSM825J Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG MICROSEMI CORP
Package Description SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 0.62 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 250 A 350 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 5 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Rep Pk Reverse Voltage-Max 1600 V 25 V
Reverse Current-Max 10 µA 250 µA
Reverse Recovery Time-Max 1.5 µs
Reverse Test Voltage 1600 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-214AB
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare S5W with alternatives

Compare HSM825J with alternatives