S5920QRC
vs
PCI9052G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
APPLIED MICRO CIRCUITS CORP
PLX TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
QFP, QFP160,1.2SQ
QFP-160
Pin Count
160
160
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Clock Frequency-Max
33.33 MHz
40 MHz
Data Transfer Rate-Max
132 MBps
132 MBps
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G160
S-PQFP-G160
Length
28 mm
28 mm
Number of Terminals
160
160
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Equivalence Code
QFP160,1.2SQ
QFP160,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.07 mm
4 mm
Supply Current-Max
197 mA
130 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, PCI
BUS CONTROLLER, PCI
Base Number Matches
1
3
Pbfree Code
Yes
Bus Compatibility
ISA
Compare S5920QRC with alternatives