S558-5999-U7
vs
PT61011L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
BOURNS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Application
LAN; 10/100 BASE-T
LAN; 10/100 BASE-TX; ETHERNET
Approvals
IEEE
Height
5.72 mm
5.6 mm
Insertion Loss
1 dB
Isolation Voltage
1500 V
1500 V
Length
12.7 mm
11.6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Primary Inductance
350 µH
350 µH
Surface Mount
YES
YES
Transformer Type
DATACOM TRANSFORMER
DATACOM TRANSFORMER
Turns Ratio (Np:Ns)
1CT:1CT; 1CT:1CT
1CT:1CT; 1CT:1CT
Width
7.24 mm
6.9 mm
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
HIGHT DIMENSION INCLUDES TEMINAL ALSO
JESD-609 Code
e3
Packing Method
TUBE
Terminal Finish
Tin (Sn)
Compare S558-5999-U7 with alternatives
Compare PT61011L with alternatives