S5540340 vs S10040340 feature comparison

S5540340 Qorvo

Buy Now Datasheet

S10040340 Qorvo

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC QORVO INC
Package Description SOT-115J SOT-115J
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 34 dB 34.5 dB
Number of Functions 1 1
Operating Frequency-Max 550 MHz 1000 MHz
Operating Frequency-Min 40 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND HIGH POWER
Technology GAAS HYBRID
Base Number Matches 3 2
ECCN Code 5A991.G
Supply Current-Max 280 mA

Compare S5540340 with alternatives

Compare S10040340 with alternatives