S553-1006-AE
vs
T4031T
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BEL FUSE INC
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIMENSION INCLUDES TERMINAL ALSO
|
|
Application |
LAN; 10 BASE-T
|
ISDN
|
ET Product-Min |
1.5 V-us
|
|
Height |
5.72 mm
|
12.07 mm
|
Isolation Voltage |
1500 V
|
1500 V
|
Length |
12.7 mm
|
13.46 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
3
|
1
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Primary Inductance |
100 µH
|
13000 µH
|
Pulse Rise Time-Max |
1.8 ns
|
|
Surface Mount |
YES
|
YES
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1.65CS:1CT
|
Width |
7.24 mm
|
13.11 mm
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TRAY
|
|
|
|
Compare S553-1006-AE with alternatives
Compare T4031T with alternatives