S54LS90F883B
vs
DM74LS90N
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
0.300 INCH, PLASTIC, MS-001, DIP-14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Load/Preset Input
YES
YES
Logic IC Type
DECADE COUNTER
DECADE COUNTER
Max Frequency@Nom-Sup
16000000 Hz
10000000 Hz
Max I(ol)
0.004 A
0.008 A
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
3
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supply Current-Max (ICC)
15 mA
15 mA
Propagation Delay (tpd)
50 ns
60 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
fmax-Min
42 MHz
32 MHz
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
14
Length
19.18 mm
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Width
7.62 mm
Compare S54LS90F883B with alternatives
Compare DM74LS90N with alternatives