S54LS293F/883B
vs
74LS293D
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SIGNETICS CORP
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
DIVIDE BY 2 AND DIVIDE BY 8 FUNCTIONS
Count Direction
UP
UP
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-PDSO-G14
JESD-609 Code
e0
Load/Preset Input
NO
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Number of Bits
3
3
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Propagation Delay (tpd)
70 ns
51 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
POSITIVE EDGE
fmax-Min
42 MHz
32 MHz
Base Number Matches
3
1
Length
8.645 mm
Load Capacitance (CL)
15 pF
Max Frequency@Nom-Sup
16000000 Hz
Max I(ol)
0.008 A
Power Supply Current-Max (ICC)
15 mA
Prop. Delay@Nom-Sup
51 ns
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Width
3.905 mm
Compare S54LS293F/883B with alternatives
Compare 74LS293D with alternatives