S54LS196W vs 7701001DC feature comparison

S54LS196W Philips Semiconductors

Buy Now Datasheet

7701001DC SRI International Sarnoff

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP SRI INTERNATIONAL
Package Description , DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 12.4
Compliance Temperature Grade Military: -55C to +125C
Additional Feature DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS ONE FUNCTION HAS 1 BIT IS TO BE ENTERED
Count Direction UP UP
Family LS LS
JESD-30 Code R-CDFP-F14 R-GDFP-F14
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 4
Number of Functions 2 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 27 mA 27 mA
Propagation Delay (tpd) 82 ns 70 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 40 MHz 25 MHz
Base Number Matches 2 1
Part Package Code DFP
Pin Count 14
Max Frequency@Nom-Sup 17000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code FL14,.3
Screening Level MIL-STD-883
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Pitch 1.27 mm

Compare S54LS196W with alternatives

Compare 7701001DC with alternatives