S54LS192F vs SN74LS192NDS feature comparison

S54LS192F Signetics

Buy Now Datasheet

SN74LS192NDS Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP MOTOROLA INC
Package Description , DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDIP-T16 R-PDIP-T16
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 34 mA
Propagation Delay (tpd) 47 ns 47 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 32 MHz 40 MHz
Base Number Matches 3 3
Rohs Code No
Part Package Code DIP
Pin Count 16
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
JESD-609 Code e0
Length 20.07 mm
Package Equivalence Code DIP16,.3
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare S54LS192F with alternatives

Compare SN74LS192NDS with alternatives