S5485W vs 5485DMQB feature comparison

S5485W Philips Semiconductors

Buy Now Datasheet

5485DMQB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDFP-F16 R-GDIP-T16
JESD-609 Code e0 e0
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 4
Pbfree Code No
Part Package Code DIP
Pin Count 16
Additional Feature CASCADABLE
Family TTL/H/L
Length 19.43 mm
Load Capacitance (CL) 15 pF
Number of Bits 4
Number of Functions 1
Output Polarity TRUE
Power Supply Current-Max (ICC) 88 mA
Propagation Delay (tpd) 30 ns
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 5485DMQB with alternatives