S54162F vs 54162DMQB feature comparison

S54162F Signetics

Buy Now Datasheet

54162DMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIGNETICS CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDIP-T16 R-XDIP-T16
JESD-609 Code e0 e0
Load Capacitance (CL) 15 pF
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.016 A
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 91 mA
Propagation Delay (tpd) 23 ns 29 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 32 MHz
Base Number Matches 3 1
Pbfree Code No
Moisture Sensitivity Level 2A
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V

Compare S54162F with alternatives

Compare 54162DMQB with alternatives