S5410F vs 5451FMQB feature comparison

S5410F Philips Semiconductors

Buy Now Datasheet

5451FMQB Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP14,.3 DFP, FL14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-XDFP-F14
JESD-609 Code e0 e0
Logic IC Type NAND GATE AND-OR-INVERT GATE
Max I(ol) 0.016 A 0.016 A
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC
Package Code DIP DFP
Package Equivalence Code DIP14,.3 FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLATPACK
Power Supply Current-Max (ICC) 16.5 mA 14 mA
Prop. Delay@Nom-Sup 22 ns 22 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE FLAT
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 4
Screening Level 38535Q/M;38534H;883B