S5025M0015A2F-0505 vs EFL-250ELL150ME05D feature comparison

S5025M0015A2F-0505 YAGEO Corporation

Buy Now Datasheet

EFL-250ELL150ME05D Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 15 µF 15 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Length 5 mm 5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Tape BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 27 mA 22.8 mA
Surface Mount NO NO
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Additional Feature SOLVENT PROOF
JESD-609 Code e6
Manufacturer Series FL
Package Shape CYLINDRICAL PACKAGE
Series FL
Tan Delta 0.3
Terminal Finish Tin/Bismuth (Sn/Bi)

Compare S5025M0015A2F-0505 with alternatives

Compare EFL-250ELL150ME05D with alternatives