S4282-51
vs
OPL551-OCA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HAMAMATSU PHOTONICS KK
|
TT ELECTRONICS PLC
|
Package Description |
4 PIN
|
PACKAGE-3
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
Hamamatsu
|
TT Electronics
|
Application |
SWITCHING
|
GENERAL PURPOSE
|
Configuration |
COMPLEX
|
COMPLEX
|
Hysteresis Ratio-Nom |
0.65
|
|
Infrared Range |
YES
|
YES
|
Number of Functions |
1
|
1
|
On-State Current-Max |
0.05 A
|
|
Operating Temperature-Max |
60 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-40 °C
|
Optoelectronic Device Type |
LOGIC OUTPUT PHOTO IC
|
LOGIC OUTPUT PHOTO IC
|
Shape |
RECTANGULAR
|
ROUND
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
OPEN COLLECTOR; SIDE VIEW
|
Size |
|
1.52 mm
|
|
|
|
Compare S4282-51 with alternatives
Compare OPL551-OCA with alternatives