S424GH
vs
M19500/483-01S
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
SENSITRON SEMICONDUCTOR
Package Description
R-MUFM-X5
R-XSIP-T5
Pin Count
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Case Connection
ISOLATED
Configuration
BRIDGE, 6 ELEMENTS
BRIDGE, 6 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.3 V
JESD-30 Code
R-XUFM-X5
R-XSIP-T5
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
240 A
150 A
Number of Elements
6
6
Number of Phases
3
3
Number of Terminals
5
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
40 A
25 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
200 V
Reverse Current-Max
10 µA
Reverse Test Voltage
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Base Number Matches
2
1
Category CO2 Kg
8.4
Reference Standard
MIL-19500
Compare S424GH with alternatives
Compare M19500/483-01S with alternatives