S4010LS3
vs
S4010LS3TP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LORAS INDUSTRIES INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
5 V/us
250 V/us
DC Gate Trigger Current-Max
0.5 mA
0.5 mA
DC Gate Trigger Voltage-Max
0.8 V
0.8 V
Holding Current-Max
8 mA
8 mA
JEDEC-95 Code
TO-220AB
TO-220AB
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.1 mA
0.25 mA
Non-Repetitive Pk On-state Cur
100 A
100 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
10000 A
6400 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
10 A
10 A
Repetitive Peak Off-state Leakage Current-Max
5 µA
Repetitive Peak Off-state Voltage
400 V
400 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
3
1
Part Package Code
TO-220AB
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Samacsys Manufacturer
LITTELFUSE
Peak Reflow Temperature (Cel)
260
Reference Standard
UL RECOGNIZED
Repetitive Peak Reverse Voltage
400 V
Time@Peak Reflow Temperature-Max (s)
40
Compare S4010LS3 with alternatives
Compare S4010LS3TP with alternatives