S4010F1
vs
S6008FS311
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
LORAS INDUSTRIES INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Case Connection |
ANODE
|
ANODE
|
Circuit Commutated Turn-off Time-Nom |
35 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
60 V/us
|
|
DC Gate Trigger Current-Max |
15 mA
|
0.5 mA
|
DC Gate Trigger Voltage-Max |
1.5 V
|
|
Holding Current-Max |
30 mA
|
|
JEDEC-95 Code |
TO-202AB
|
TO-202AB
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
e3
|
Leakage Current-Max |
1 mA
|
|
Non-Repetitive Pk On-state Cur |
100 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
8000 A
|
|
Operating Temperature-Max |
110 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
10 A
|
8 A
|
Repetitive Peak Off-state Leakage Current-Max |
10 µA
|
|
Repetitive Peak Off-state Voltage |
400 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
Additional Feature |
|
SENSITIVE GATE
|
Moisture Sensitivity Level |
|
2
|
Repetitive Peak Reverse Voltage |
|
600 V
|
|
|
|
Compare S4010F1 with alternatives
Compare S6008FS311 with alternatives