S4008RTP vs 2N1777A feature comparison

S4008RTP Littelfuse Inc

Buy Now Datasheet

2N1777A Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC ASI SEMICONDUCTOR INC
Part Package Code TO-220AB TO-64
Package Description FLANGE MOUNT, R-PSFM-T3 TO-64, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 30 mA 50 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Leakage Current-Max 0.5 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 5100 A 4700 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 8 A 7.4 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 2 1
Qualification Status Not Qualified

Compare S4008RTP with alternatives

Compare 2N1777A with alternatives