S4008RS3TP vs 2N1777A feature comparison

S4008RS3TP Littelfuse Inc

Buy Now Datasheet

2N1777A Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 15 mA
DC Gate Trigger Voltage-Max 0.8 V 2 V
Holding Current-Max 8 mA 25 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3 e0
Leakage Current-Max 0.25 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 5100 A 4700 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 8 A 7.4 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 1 9
Pbfree Code No
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
On-State Voltage-Max 1.85 V
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare S4008RS3TP with alternatives

Compare 2N1777A with alternatives