S4008RS3TP vs 2N1777A feature comparison

S4008RS3TP Littelfuse Inc

Buy Now Datasheet

2N1777A Semitronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SEMITRONICS CORP
Part Package Code TO-220AB TO-64
Package Description FLANGE MOUNT, R-PSFM-T3 HERMETIC SELALED PACKAGE-2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 0.5 mA 15 mA
DC Gate Trigger Voltage-Max 0.8 V 2 V
Holding Current-Max 8 mA 25 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3
Leakage Current-Max 0.25 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 5100 A 4700 A
Operating Temperature-Max 110 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
RMS On-state Current-Max 8 A 7.4 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Trigger Device Type SCR SCR
Base Number Matches 2 3
Critical Rate of Rise of Off-State Voltage-Min 20 V/us
On-State Voltage-Max 1.85 V
Qualification Status Not Qualified
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare S4008RS3TP with alternatives

Compare 2N1777A with alternatives