S4008R vs 2N1777A feature comparison

S4008R Littelfuse Inc

Buy Now Datasheet

2N1777A Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC CENTRAL SEMICONDUCTOR CORP
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 125 V/us 20 V/us
DC Gate Trigger Current-Max 15 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 2 V
Holding Current-Max 30 mA 25 mA
JEDEC-95 Code TO-220AB TO-64
JESD-30 Code R-PSFM-T3 O-MUPM-D2
JESD-609 Code e3 e0
Leakage Current-Max 0.2 mA 2 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-state Current-Max 8000 A 4700 A
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 7.4 A
Reference Standard UL RECOGNIZED
Repetitive Peak Off-state Voltage 400 V 400 V
Repetitive Peak Reverse Voltage 400 V 400 V
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 27 3
On-State Voltage-Max 1.85 V
Repetitive Peak Off-state Leakage Current-Max 2000 µA

Compare S4008R with alternatives

Compare 2N1777A with alternatives