S4003LS2
vs
2N3669
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
INTERSIL CORP
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
Case Connection
ISOLATED
Configuration
SINGLE
DC Gate Trigger Current-Max
0.2 mA
40 mA
JEDEC-95 Code
TO-220AB
TO-3
JESD-30 Code
R-PSFM-T3
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
3 A
12.5 A
Repetitive Peak Off-state Voltage
400 V
200 V
Repetitive Peak Reverse Voltage
400 V
200 V
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
3
9
Rohs Code
No
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
Pin Count
2
DC Gate Trigger Voltage-Max
3 V
JESD-609 Code
e0
Leakage Current-Max
2.5 mA
Non-Repetitive Pk On-state Cur
200 A
On-state Current-Max
8000 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Terminal Finish
TIN LEAD
Compare S4003LS2 with alternatives